



ASPI-0410FS-1R0N-T | |
|---|---|
DigiKey Part Number | 535-15218-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0410FS-1R0N-T |
Description | FIXED IND 1UH 1.8A 100 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.8 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0410FS-1R0N-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 100mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46704 € | 2.335,20 € |
| Unit Price without VAT: | 0,46704 € |
|---|---|
| Unit Price with VAT: | 0,55578 € |

