ASPI-0403S-822M-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 772
Unit Price: 0,80000 €
Datasheet
8.2 mH Shielded Wirewound Inductor 30 mA 29.81Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 mH Shielded Wirewound Inductor 30 mA 29.81Ohm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0403S-822M-T

DigiKey Part Number
ASPI-0403S-822M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0403S-822M-T
Description
FIXED IND 8.2MH 30MA 29.81 OHM
Customer Reference
Detailed Description
8.2 mH Shielded Wirewound Inductor 30 mA 29.81Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0403S-822M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
29.81Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes