68 µH Shielded Wirewound Inductor 400 mA 290mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Shielded Wirewound Inductor 400 mA 290mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0403S-680M-T

DigiKey Part Number
ASPI-0403S-680M-TTR-ND - Tape & Reel (TR)
ASPI-0403S-680M-TCT-ND - Cut Tape (CT)
ASPI-0403S-680M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0403S-680M-T
Description
FIXED IND 68UH 400MA 290 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µH Shielded Wirewound Inductor 400 mA 290mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0403S-680M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,38378 €959,45 €
5.0000,37871 €1.893,55 €
7.5000,36849 €2.763,67 €
12.5000,36468 €4.558,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,50900 €5,09 €
1000,46170 €46,17 €
1.0000,43305 €433,05 €
Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,52900 €5,29 €
1000,43510 €43,51 €
1.0000,35785 €357,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €