



ASPI-0403S-4R7M-T | |
|---|---|
DigiKey Part Number | ASPI-0403S-4R7M-TTR-ND - Tape & Reel (TR) ASPI-0403S-4R7M-TCT-ND - Cut Tape (CT) ASPI-0403S-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403S-4R7M-T |
Description | FIXED IND 4.7UH 1.4A 60 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.4 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403S-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64600 € | 6,46 € |
| 100 | 0,53120 € | 53,12 € |
| 1.000 | 0,43692 € | 436,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40432 € | 1.010,80 € |
| 5.000 | 0,38132 € | 1.906,60 € |
| 7.500 | 0,36849 € | 2.763,67 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

