



ASPI-0403S-220M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0403S-220M-TTR-ND - Tape & Reel (TR) 535-ASPI-0403S-220M-TCT-ND - Cut Tape (CT) 535-ASPI-0403S-220M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403S-220M-T |
Description | FIXED IND 22UH 700MA 110 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 700 mA 110mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403S-220M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,55160 € | 55,16 € |
| 1.000 | 0,45376 € | 453,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42049 € | 1.051,22 € |
| 5.000 | 0,39657 € | 1.982,85 € |
| 7.500 | 0,38324 € | 2.874,30 € |
| 12.500 | 0,36709 € | 4.588,62 € |
| 17.500 | 0,36468 € | 6.381,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

