



ASPI-0403S-102M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0403S-102M-TTR-ND - Tape & Reel (TR) 535-ASPI-0403S-102M-TCT-ND - Cut Tape (CT) 535-ASPI-0403S-102M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403S-102M-T |
Description | FIXED IND 1MH 150MA 3.4 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Wirewound Inductor 150 mA 3.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403S-102M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66400 € | 6,64 € |
| 100 | 0,54560 € | 54,56 € |
| 1.000 | 0,44875 € | 448,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41526 € | 1.038,15 € |
| 5.000 | 0,39164 € | 1.958,20 € |
| 7.500 | 0,37847 € | 2.838,52 € |
| 12.500 | 0,36252 € | 4.531,50 € |
| 17.500 | 0,36015 € | 6.302,62 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

