



ASPI-0403S-101M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0403S-101M-TTR-ND - Tape & Reel (TR) 535-ASPI-0403S-101M-TCT-ND - Cut Tape (CT) 535-ASPI-0403S-101M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403S-101M-T |
Description | FIXED IND 100UH 300MA 480 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 300 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403S-101M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 480mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66900 € | 6,69 € |
| 100 | 0,54990 € | 54,99 € |
| 1.000 | 0,45234 € | 452,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41858 € | 1.046,45 € |
| 5.000 | 0,39478 € | 1.973,90 € |
| 7.500 | 0,38150 € | 2.861,25 € |
| 12.500 | 0,36543 € | 4.567,88 € |
| 17.500 | 0,36303 € | 6.353,03 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

