1 µH Unshielded Wirewound Inductor 3.8 A 33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Wirewound Inductor 3.8 A 33mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0403H-1R0M-T

DigiKey Part Number
535-ASPI-0403H-1R0M-TCT-ND - Cut Tape (CT)
535-ASPI-0403H-1R0M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0403H-1R0M-T
Description
FIXED IND 1UH 3.8A 33 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 3.8 A 33mOhm Max Nonstandard
EDA/CAD Models
ASPI-0403H-1R0M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
33mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.951
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,32900 €3,29 €
1000,27030 €27,03 €
1.0000,22227 €222,27 €
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €