



ASPI-0403-4R7M-T | |
|---|---|
DigiKey Part Number | 535-12566-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0403-4R7M-T |
Description | FIXED IND 4.7UH 1.15A 108.7 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 108.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403-4R7M-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 108.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,57589 € | 2.303,56 € |
| Unit Price without VAT: | 0,57589 € |
|---|---|
| Unit Price with VAT: | 0,68531 € |

