



ASPI-0403-220K-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0403-220K-TTR-ND - Tape & Reel (TR) 535-ASPI-0403-220K-TCT-ND - Cut Tape (CT) 535-ASPI-0403-220K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403-220K-T |
Description | FIXED IND 22UH 680MA 378 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 680 mA 378mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403-220K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 378mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,36970 € | 36,97 € |
| 1.000 | 0,30407 € | 304,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28672 € | 573,44 € |
| 4.000 | 0,27039 € | 1.081,56 € |
| 6.000 | 0,26128 € | 1.567,68 € |
| 10.000 | 0,25025 € | 2.502,50 € |
| 14.000 | 0,24325 € | 3.405,50 € |
| 20.000 | 0,23605 € | 4.721,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

