



ASPI-0403-1R8M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0403-1R8M-TTR-ND - Tape & Reel (TR) 535-ASPI-0403-1R8M-TCT-ND - Cut Tape (CT) 535-ASPI-0403-1R8M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403-1R8M-T |
Description | FIXED IND 1.8UH 1.95A 63.7 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 63.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403-1R8M-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 63.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83900 € | 8,39 € |
| 100 | 0,68990 € | 68,99 € |
| 1.000 | 0,57215 € | 572,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53517 € | 1.070,34 € |
| 4.000 | 0,50474 € | 2.018,96 € |
| 6.000 | 0,48777 € | 2.926,62 € |
| 10.000 | 0,46745 € | 4.674,50 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

