


ASPI-0316S-6R8N-T3 | |
|---|---|
DigiKey Part Number | ASPI-0316S-6R8N-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0316S-6R8N-T3 |
Description | FIXED IND 6.8UH 790MA 284 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 790 mA 284mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 750mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 284mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Tolerance ±30% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |

