


ASPI-0315S-121M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0315S-121M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0315S-121M-T |
Description | FIXED IND 120UH 178MA 2.15 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 178 mA 2.15Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.15Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.146" L x 0.146" W (3.70mm x 3.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43576 € | 1.307,28 € |
| Unit Price without VAT: | 0,43576 € |
|---|---|
| Unit Price with VAT: | 0,51855 € |

