


ASPI-0315FS-4R7M-T2 | |
|---|---|
DigiKey Part Number | 535-10733-2-ND - Tape & Reel (TR) 535-10733-1-ND - Cut Tape (CT) 535-10733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0315FS-4R7M-T2 |
Description | FIXED IND 4.7UH 1.09A 163 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.09 A 163mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0315FS-4R7M-T2 Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 163mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 46MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,47200 € | 4,72 € |
| 100 | 0,38790 € | 38,79 € |
| 1.000 | 0,31901 € | 319,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30082 € | 601,64 € |
| 4.000 | 0,28368 € | 1.134,72 € |
| 6.000 | 0,27413 € | 1.644,78 € |
| 10.000 | 0,26256 € | 2.625,60 € |
| 14.000 | 0,25521 € | 3.572,94 € |
| 20.000 | 0,24766 € | 4.953,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

