Similar



ASPI-0315FS-470M-T2 | |
|---|---|
DigiKey Part Number | 535-ASPI-0315FS-470M-T2TR-ND - Tape & Reel (TR) 535-ASPI-0315FS-470M-T2CT-ND - Cut Tape (CT) 535-ASPI-0315FS-470M-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0315FS-470M-T2 |
Description | FIXED IND 47UH 350MA 1.625 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 350 mA 1.625Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0315FS-470M-T2 Models |
Category | Current - Saturation (Isat) 350mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.625Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN3015C-470M | Bourns Inc. | 12.619 | 118-SRN3015C-470MCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,38480 € | 38,48 € |
| 1.000 | 0,31648 € | 316,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29843 € | 596,86 € |
| 4.000 | 0,28143 € | 1.125,72 € |
| 6.000 | 0,27195 € | 1.631,70 € |
| 10.000 | 0,26047 € | 2.604,70 € |
| 14.000 | 0,25318 € | 3.544,52 € |
| 20.000 | 0,24569 € | 4.913,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


