3.3 µH Shielded Drum Core, Wirewound Inductor 1.36 A 104mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 1.36 A 104mOhm Max Nonstandard
Abracon: Who We Are Today

ASPI-0315FS-3R3M-T2

DigiKey Part Number
535-10732-2-ND - Tape & Reel (TR)
535-10732-1-ND - Cut Tape (CT)
535-10732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0315FS-3R3M-T2
Description
FIXED IND 3.3UH 1.36A 104 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.36 A 104mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0315FS-3R3M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.32A
Shielding
Shielded
DC Resistance (DCR)
104mOhm Max
Q @ Freq
-
Frequency - Self Resonant
68MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,46600 €4,66 €
1000,38310 €38,31 €
1.0000,31513 €315,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29715 €594,30 €
4.0000,28023 €1.120,92 €
6.0000,27079 €1.624,74 €
10.0000,25936 €2.593,60 €
14.0000,25210 €3.529,40 €
20.0000,24464 €4.892,80 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €