2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 78mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 78mOhm Max Nonstandard
Abracon: Who We Are Today

ASPI-0315FS-2R2M-T2

DigiKey Part Number
535-10731-2-ND - Tape & Reel (TR)
535-10731-1-ND - Cut Tape (CT)
535-10731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0315FS-2R2M-T2
Description
FIXED IND 2.2UH 1.6A 78 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.6 A 78mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0315FS-2R2M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Shielded
DC Resistance (DCR)
78mOhm Max
Q @ Freq
-
Frequency - Self Resonant
86MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,35500 €3,55 €
1000,29130 €29,13 €
1.0000,23957 €239,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22590 €451,80 €
4.0000,21302 €852,08 €
6.0000,20584 €1.235,04 €
10.0000,19714 €1.971,40 €
14.0000,19162 €2.682,68 €
20.0000,18594 €3.718,80 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €