22 µH Shielded Drum Core, Wirewound Inductor 570 mA 598mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 570 mA 598mOhm Max Nonstandard
Abracon: Who We Are Today

ASPI-0315FS-220M-T2

DigiKey Part Number
535-10736-2-ND - Tape & Reel (TR)
535-10736-1-ND - Cut Tape (CT)
535-10736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0315FS-220M-T2
Description
FIXED IND 22UH 570MA 598 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 570 mA 598mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0315FS-220M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
520mA
Shielding
Shielded
DC Resistance (DCR)
598mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19100 €1,91 €
1000,15720 €15,72 €
1.0000,12926 €129,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12188 €243,76 €
4.0000,11493 €459,72 €
6.0000,11104 €666,24 €
10.0000,10634 €1.063,40 €
14.0000,10336 €1.447,04 €
20.0000,10029 €2.005,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €