4.7 µH Shielded Drum Core, Wirewound Inductor 980 mA 130mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Drum Core, Wirewound Inductor 980 mA 130mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0312FS-4R7M-T2

DigiKey Part Number
535-10721-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-0312FS-4R7M-T2
Description
FIXED IND 4.7UH 980MA 130 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 980 mA 130mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0312FS-4R7M-T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
770mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
130mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 120°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25654 €513,08 €
Manufacturers Standard Package
Unit Price without VAT:0,25654 €
Unit Price with VAT:0,30528 €

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC