



ASPI-0312FS-2R2M-T2 | |
|---|---|
DigiKey Part Number | 535-10719-2-ND - Tape & Reel (TR) 535-10719-1-ND - Cut Tape (CT) 535-10719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0312FS-2R2M-T2 |
Description | FIXED IND 2.2UH 1.2A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.2 A 70mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0312FS-2R2M-T2 Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 70mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,33320 € | 33,32 € |
| 1.000 | 0,27404 € | 274,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25841 € | 516,82 € |
| 4.000 | 0,24368 € | 974,72 € |
| 6.000 | 0,23547 € | 1.412,82 € |
| 10.000 | 0,22552 € | 2.255,20 € |
| 14.000 | 0,21921 € | 3.068,94 € |
| 20.000 | 0,21272 € | 4.254,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

