Direct



ASPI-0310FSSA-100M-T4 | |
|---|---|
DigiKey Part Number | 535-10717-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0310FSSA-100M-T4 |
Description | FIXED IND 10UH 670MA 450 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 670 mA 450mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 540mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 450mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-0310FS-100M-T2 | Abracon LLC | 0 | 535-10708-2-ND | 0,19998 € | Direct |


