



ASPI-0310FS-4R7M-T2 | |
|---|---|
DigiKey Part Number | 535-ASPI-0310FS-4R7M-T2TR-ND - Tape & Reel (TR) 535-ASPI-0310FS-4R7M-T2CT-ND - Cut Tape (CT) 535-ASPI-0310FS-4R7M-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0310FS-4R7M-T2 |
Description | FIXED IND 4.7UH 1.7A 175 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.7 A 175mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0310FS-4R7M-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 175mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,14290 € | 14,29 € |
| 1.000 | 0,11747 € | 117,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21060 € | 421,20 € |
| 4.000 | 0,19859 € | 794,36 € |
| 6.000 | 0,19189 € | 1.151,34 € |
| 10.000 | 0,18378 € | 1.837,80 € |
| 14.000 | 0,17864 € | 2.500,96 € |
| 20.000 | 0,17334 € | 3.466,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

