


ASPI-0309-KIT | |
|---|---|
DigiKey Part Number | 535-10783-ND |
Manufacturer | |
Manufacturer Product Number | ASPI-0309-KIT |
Description | INDUCTOR KIT SHIELD ASPI |
Customer Reference | |
Detailed Description | Fixed Kit 35 Pieces (7 Values - 5 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Nickel Zinc Ferrite (NiZn) | |
Quantity | 35 Pieces (7 Values - 5 Each) | |
Inductance Range | 2.2µH ~ 47µH | |
Mounting Type | Surface Mount | |
Packages Included | - | |
Features | Drum Core | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |

