470 nH Unshielded Multilayer Inductor 3.6 A 40mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Unshielded Multilayer Inductor 3.6 A 40mOhm Max 0806 (2016 Metric)
Abracon Tiny But Mighty

ASMPM-0806-R47M-T

DigiKey Part Number
535-14173-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMPM-0806-R47M-T
Description
FIXED IND 470NH 3.6A 40 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Multilayer Inductor 3.6 A 40mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPM-0806-R47M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
40mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806 (2016 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5.125 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,19975 €2.397,00 €
Unit Price without VAT:0,19975 €
Unit Price with VAT:0,23770 €

Other Suppliers on DigiKey

5.125In Stock
Ships from WEC