


ASMPM-0806-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASMPM-0806-1R0M-TTR-ND - Tape & Reel (TR) 535-ASMPM-0806-1R0M-TCT-ND - Cut Tape (CT) 535-ASMPM-0806-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPM-0806-1R0M-T |
Description | FIXED IND 1UH 2.6A 70 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 2.6 A 70mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPM-0806-1R0M-T Models |
Category | Current - Saturation (Isat) 3.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 70mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,16710 € | 16,71 € |
| 1.000 | 0,13737 € | 137,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12514 € | 375,42 € |
| 6.000 | 0,11801 € | 708,06 € |
| 9.000 | 0,11403 € | 1.026,27 € |
| 15.000 | 0,10921 € | 1.638,15 € |
| 21.000 | 0,10615 € | 2.229,15 € |
| 30.000 | 0,10300 € | 3.090,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

