ASMPL-0805-R33M-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2.595
Unit Price: 0,20000 €
Datasheet
330 nH Unshielded Multilayer Inductor 1.2 A 125mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Unshielded Multilayer Inductor 1.2 A 125mOhm Max 0805 (2012 Metric)
Abracon Tiny But Mighty
Tiny but Mighty 2.0

ASMPL-0805-R33M-T

DigiKey Part Number
ASMPL-0805-R33M-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMPL-0805-R33M-T
Description
FIXED IND 330NH 1.2A 125 MOHM
Customer Reference
Detailed Description
330 nH Unshielded Multilayer Inductor 1.2 A 125mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPL-0805-R33M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Unshielded
DC Resistance (DCR)
125mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes