



ASMPL-0805-R22N-T | |
|---|---|
DigiKey Part Number | ASMPL-0805-R22N-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMPL-0805-R22N-T |
Description | FIXED IND 220NH 1.6A 88 MOHM SMD |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 1.6 A 88mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPL-0805-R22N-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 88mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±30% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Current - Saturation (Isat) 1.2A |

