



ASMPL-0805-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASMPL-0805-1R0M-TTR-ND - Tape & Reel (TR) 535-ASMPL-0805-1R0M-TCT-ND - Cut Tape (CT) 535-ASMPL-0805-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPL-0805-1R0M-T |
Description | FIXED IND 1UH 800MA 238 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 800 mA 238mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPL-0805-1R0M-T Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 238mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Current - Saturation (Isat) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTA-B201208S1R0MT | Abracon LLC | 8.200 | 535-AOTA-B201208S1R0MTCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,25880 € | 25,88 € |
| 1.000 | 0,21281 € | 212,81 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

