1 µH Unshielded Multilayer Inductor 800 mA 400mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Multilayer Inductor 800 mA 400mOhm Max 0603 (1608 Metric)
Abracon Tiny But Mighty
Tiny but Mighty 2.0

ASMPL-0603-1R0M-T

DigiKey Part Number
535-14170-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMPL-0603-1R0M-T
Description
FIXED IND 1UH 800MA 400 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Multilayer Inductor 800 mA 400mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPL-0603-1R0M-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
400mOhm Max
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Current - Saturation (Isat)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17201 €860,05 €
Manufacturers Standard Package
Unit Price without VAT:0,17201 €
Unit Price with VAT:0,20469 €

Other Suppliers on DigiKey

10.000In Stock
Ships from WEC