


ASMPH-1008-1R5M-T | |
|---|---|
DigiKey Part Number | 535-12283-2-ND - Tape & Reel (TR) 535-12283-1-ND - Cut Tape (CT) 535-12283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-1008-1R5M-T |
Description | FIXED IND 1.5UH 1.5A 70 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.5 A 70mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-1008-1R5M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,14040 € | 14,04 € |
| 1.000 | 0,11542 € | 115,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10515 € | 315,45 € |
| 6.000 | 0,09915 € | 594,90 € |
| 9.000 | 0,09581 € | 862,29 € |
| 15.000 | 0,09176 € | 1.376,40 € |
| 21.000 | 0,08918 € | 1.872,78 € |
| 30.000 | 0,08654 € | 2.596,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

