


ASMPH-0806-R47M-T | |
|---|---|
DigiKey Part Number | 535-12281-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMPH-0806-R47M-T |
Description | FIXED IND 470NH 1.5A 80 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.5 A 80mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0806-R47M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19790 € | 593,70 € |
| Unit Price without VAT: | 0,19790 € |
|---|---|
| Unit Price with VAT: | 0,23550 € |

