2.2 µH Shielded Multilayer Inductor 1.2 A 110mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Multilayer Inductor 1.2 A 110mOhm 0806 (2016 Metric)
Abracon: Who We Are Today

ASMPH-0806-2R2M-T

DigiKey Part Number
535-12278-2-ND - Tape & Reel (TR)
535-12278-1-ND - Cut Tape (CT)
535-12278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMPH-0806-2R2M-T
Description
FIXED IND 2.2UH 1.2A 110 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 1.2 A 110mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ASMPH-0806-2R2M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Shielded
DC Resistance (DCR)
110mOhm
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.791
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17300 €1,73 €
1000,14220 €14,22 €
1.0000,11688 €116,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10648 €319,44 €
6.0000,10040 €602,40 €
9.0000,09701 €873,09 €
15.0000,09291 €1.393,65 €
21.0000,09031 €1.896,51 €
30.0000,08763 €2.628,90 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €