


ASMPH-0805-R47M-T | |
|---|---|
DigiKey Part Number | 535-12275-2-ND - Tape & Reel (TR) 535-12275-1-ND - Cut Tape (CT) 535-12275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-0805-R47M-T |
Description | FIXED IND 470NH 1.5A 80 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.5 A 80mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0805-R47M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16300 € | 1,63 € |
| 100 | 0,13360 € | 13,36 € |
| 1.000 | 0,10985 € | 109,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10006 € | 300,18 € |
| 6.000 | 0,09436 € | 566,16 € |
| 9.000 | 0,09117 € | 820,53 € |
| 15.000 | 0,08731 € | 1.309,65 € |
| 21.000 | 0,08487 € | 1.782,27 € |
| 30.000 | 0,08235 € | 2.470,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

