


ASMPH-0805-4R7M-T | |
|---|---|
DigiKey Part Number | 535-12274-2-ND - Tape & Reel (TR) 535-12274-1-ND - Cut Tape (CT) 535-12274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-0805-4R7M-T |
Description | FIXED IND 4.7UH 800MA 250MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 800 mA 250mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0805-4R7M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,12250 € | 12,25 € |
| 1.000 | 0,09250 € | 92,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08174 € | 245,22 € |
| 6.000 | 0,07740 € | 464,40 € |
| 9.000 | 0,07557 € | 680,13 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

