


ASMPH-0603-R68M-T | |
|---|---|
DigiKey Part Number | 535-12269-2-ND - Tape & Reel (TR) 535-12269-1-ND - Cut Tape (CT) 535-12269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-0603-R68M-T |
Description | FIXED IND 680NH 1.15A 180MOHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 1.15 A 180mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0603-R68M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 160MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,12900 € | 12,90 € |
| 1.000 | 0,10600 € | 106,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08867 € | 354,68 € |
| 8.000 | 0,08529 € | 682,32 € |
| 12.000 | 0,08494 € | 1.019,28 € |
| 20.000 | 0,08223 € | 1.644,60 € |
| 28.000 | 0,07993 € | 2.238,04 € |
| 40.000 | 0,07831 € | 3.132,40 € |
| 100.000 | 0,07557 € | 7.557,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

