


ASMPH-0603-R47M-T | |
|---|---|
DigiKey Part Number | 535-12268-2-ND - Tape & Reel (TR) 535-12268-1-ND - Cut Tape (CT) 535-12268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-0603-R47M-T |
Description | FIXED IND 470NH 1.1A 150 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.1 A 150mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0603-R47M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm |
Series | Frequency - Self Resonant 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Current - Saturation (Isat) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,13190 € | 13,19 € |
| 1.000 | 0,10848 € | 108,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09644 € | 385,76 € |
| 8.000 | 0,09094 € | 727,52 € |
| 12.000 | 0,08787 € | 1.054,44 € |
| 20.000 | 0,08416 € | 1.683,20 € |
| 28.000 | 0,08180 € | 2.290,40 € |
| 40.000 | 0,07937 € | 3.174,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

