
ASMPH-0603-4R7M-T | |
|---|---|
DigiKey Part Number | 535-ASMPH-0603-4R7M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMPH-0603-4R7M-T |
Description | FIXED IND 4.7UH 700MA 500 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 700 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 500mOhm Max |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Saturation (Isat) 65mA | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09273 € | 370,92 € |
| Unit Price without VAT: | 0,09273 € |
|---|---|
| Unit Price with VAT: | 0,11035 € |

