4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Abracon: Who We Are Today

ASML-4.000MHZ-T

DigiKey Part Number
535-9388-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASML-4.000MHZ-T
Description
XTAL OSC XO 4.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±100ppm
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Current - Supply (Max)
15mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SOJ, 5.08mm pitch
Frequency
Size / Dimension
0.551" L x 0.352" W (14.00mm x 8.95mm)
Function
Enable/Disable
Height - Seated (Max)
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.