


ASML-20.000MHZ-ET | |
|---|---|
DigiKey Part Number | ASML-20.000MHZ-ET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASML-20.000MHZ-ET |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 35mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.352" W (14.00mm x 8.95mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |

