


ASML-1.8432MHZ-T | |
|---|---|
DigiKey Part Number | 535-9386-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASML-1.8432MHZ-T |
Description | XTAL OSC XO 1.8432MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SOJ, 5.08mm pitch |
Type | Supplier Device Package 4-SMD |
Frequency | Size / Dimension 0.551" L x 0.352" W (14.00mm x 8.95mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
Output HCMOS |

