


ASMCI-0603-R47M-T | |
|---|---|
DigiKey Part Number | 535-12255-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMCI-0603-R47M-T |
Description | FIXED IND 470NH 400MA 420 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 400 mA 420mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMCI-0603-R47M-T Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 420mOhm |
Series | Frequency - Self Resonant 105MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06905 € | 276,20 € |
| Unit Price without VAT: | 0,06905 € |
|---|---|
| Unit Price with VAT: | 0,08217 € |

