


ASMCI-0603-R10M-T | |
|---|---|
DigiKey Part Number | 535-12253-2-ND - Tape & Reel (TR) 535-12253-1-ND - Cut Tape (CT) 535-12253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMCI-0603-R10M-T |
Description | FIXED IND 100NH 700MA 140 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 700 mA 140mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMCI-0603-R10M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 240MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,09870 € | 9,87 € |
| 1.000 | 0,08115 € | 81,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07214 € | 288,56 € |
| 8.000 | 0,06802 € | 544,16 € |
| 12.000 | 0,06572 € | 788,64 € |
| 20.000 | 0,06294 € | 1.258,80 € |
| 28.000 | 0,06118 € | 1.713,04 € |
| 40.000 | 0,05936 € | 2.374,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

