40 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASL-40.000MHZ-T

DigiKey Part Number
535-ASL-40.000MHZ-TTR-ND - Tape & Reel (TR)
535-ASL-40.000MHZ-TCT-ND - Cut Tape (CT)
535-ASL-40.000MHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASL-40.000MHZ-T
Description
XTAL OSC XO 40.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASL-40.000MHZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-10°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
40mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5.08)
Frequency
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,73900 €7,39 €
250,69920 €17,48 €
500,67040 €33,52 €
1000,64270 €64,27 €
2500,60780 €151,95 €
5000,58266 €291,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,55857 €558,57 €
2.0000,53549 €1.070,98 €
3.0000,52243 €1.567,29 €
5.0000,50645 €2.532,25 €
7.0000,49619 €3.473,33 €
10.0000,48555 €4.855,50 €
12.0000,48020 €5.762,40 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €