Parametric Equivalent



ASGTX-P-1.000GHZ-2-T2 | |
|---|---|
DigiKey Part Number | ASGTX-P-1.000GHZ-2-T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASGTX-P-1.000GHZ-2-T2 |
Description | XTAL OSC VCTCXO 1.0000GHZ LVPECL |
Customer Reference | |
Detailed Description | 1 GHz VCTCXO LVPECL Oscillator 3.135V ~ 3.465V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASGTX-P-1.000GHZ-2-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVPECL | |
Voltage - Supply | 3.135V ~ 3.465V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.088" (2.24mm) | |
Current - Supply (Disable) (Max) | - |


