ASGTX Series 0.088 high
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASGTX Series 0.088 high
Abracon: Who We Are Today

ASGTX-C-19.440MHZ-2-T

DigiKey Part Number
ASGTX-C-19.440MHZ-2-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASGTX-C-19.440MHZ-2-T
Description
XTAL OSC VCTCXO 19.4400MHZ LVCMO
Customer Reference
Detailed Description
19.44 MHz VCTCXO LVCMOS Oscillator 3.135V ~ 3.465V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASGTX-C-19.440MHZ-2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.135V ~ 3.465V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.088" (2.24mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable