Image for ASFLT-B-25.000MHZ-R5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFLT-B-25.000MHZ-R5

DigiKey Part Number
535-ASFLT-B-25.000MHZ-R5-ND
Manufacturer
Manufacturer Product Number
ASFLT-B-25.000MHZ-R5
Description
CLOCK OSCILLATOR SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Current - Supply (Max)
7mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.045" (1.15mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.