


ASFLMPC-20.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-9512-2-ND - Tape & Reel (TR) 535-9512-1-ND - Cut Tape (CT) 535-9512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMPC-20.000MHZ-LR-T |
Description | MEMS OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMPC-20.000MHZ-LR-T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22mA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,68300 € | 26,83 € |
| 25 | 2,53720 € | 63,43 € |
| 50 | 2,43200 € | 121,60 € |
| 100 | 2,33150 € | 233,15 € |
| 250 | 2,20508 € | 551,27 € |
| 500 | 2,12216 € | 1.061,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,02685 € | 2.026,85 € |
| 2.000 | 1,94334 € | 3.886,68 € |
| 3.000 | 1,89614 € | 5.688,42 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

