
ASFLMPC-12.288MHZ-LR | |
|---|---|
DigiKey Part Number | 6290-ASFLMPC-12.288MHZ-LR-ND |
Manufacturer | |
Manufacturer Product Number | ASFLMPC-12.288MHZ-LR |
Description | MEMs Osc 12.288 MHz CMOS 5032 6- |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 2.25V ~ 3.6V |
Series | Frequency Stability 25ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 35mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |

