


ASFLMB-7.3728MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASFLMB-7.3728MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASFLMB-7.3728MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASFLMB-7.3728MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-7.3728MHZ-LC-T |
Description | MEMS OSC XO 7.3728MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-7.3728MHZ-LC-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,28200 € | 22,82 € |
| 25 | 2,15760 € | 53,94 € |
| 50 | 2,06840 € | 103,42 € |
| 100 | 1,98280 € | 198,28 € |
| 250 | 1,87524 € | 468,81 € |
| 500 | 1,79780 € | 898,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72361 € | 1.723,61 € |
| 2.000 | 1,65255 € | 3.305,10 € |
| 3.000 | 1,61240 € | 4.837,20 € |
| 5.000 | 1,56321 € | 7.816,05 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

