ASFLMB-24.576MHZ-LC-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Abracon LLC
In Stock: 2.000
Unit Price: 1,69234 €
Datasheet

Upgrade


Abracon LLC
In Stock: 840
Unit Price: 3,75000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 2,67005 €
Datasheet
24.576 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASFLMB-24.576MHZ-LC-T

DigiKey Part Number
535-11769-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASFLMB-24.576MHZ-LC-T
Description
MEMS OSC XO 24.5760MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-24.576MHZ-LC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASFLMB-24.576MHZ-LR-TAbracon LLC2.000535-10991-2-ND1,69234 €Upgrade
ASFLMB-24.576MHZ-LY-TAbracon LLC840535-ASFLMB-24.576MHZ-LY-TCT-ND3,75000 €Upgrade
ASFLMB-24.576MHZ-XY-TAbracon LLC0535-11058-2-ND2,67005 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,66354 €1.663,54 €
Manufacturers Standard Package
Unit Price without VAT:1,66354 €
Unit Price with VAT:1,97961 €